Texas Instruments CD74FCT823AEN technical specifications.
| Package/Case | PDIP |
| Logic Function | D-Type |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD74FCT823AEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.