
9-bit D-type bus interface latch, featuring 3-state outputs and non-inverting polarity. This integrated circuit operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a high-level output current of -15mA and a low-level output current of 48mA. The component is housed in a 24-pin SOIC package for surface mounting, with a maximum operating temperature of 70°C. Propagation delay is 13ns, and turn-on delay time is 9ns.
Texas Instruments CD74FCT843AME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT843AME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
