
Quad 2-input NOR gate IC featuring high-speed CMOS logic. This integrated circuit operates with a supply voltage range of 2V to 6V and offers a propagation delay of 23ns. It supports through-hole mounting in a PDIP package with gold contact plating. The device provides a low-level output current of 5.2mA and a high-level output current of -5.2mA, with a maximum output current of 5.2mA. Operating temperature spans from -55°C to 125°C, and the component is RoHS compliant.
Texas Instruments CD74HC02E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 23ns |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
