
Quad 2-input NAND gate IC featuring high-speed CMOS logic. Operates with supply voltages from 2V to 6V, offering a propagation delay of 17ns. Each of the four independent gates provides 5.2mA output current and an open-drain output configuration. Packaged in a 14-SOIC surface-mount case with gold contact plating, this RoHS compliant component is suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC03M96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC03M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
