
Hex 1-input inverter gate IC, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features 6 independent inverter circuits, each with a single input and output. Delivers ±5.2mA output current and exhibits a 14ns propagation delay. Surface mountable in a 14-pin SOIC package, operating across a -55°C to 125°C temperature range. RoHS compliant and supplied on tape and reel.
Texas Instruments CD74HC04MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC04MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
