
Dual negative-edge-triggered J-K flip-flops with set and reset functionality. Features 2 independent J-K flip-flop circuits, each with a single-ended input and non-inverting output. Operates with a maximum supply voltage of 6V and a minimum of 2V, supporting a frequency up to 60MHz. CMOS technology ensures low quiescent current of 4uA. Packaged in a 16-SO surface mount configuration with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC112NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC112NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
