
Dual negative-edge-triggered J-K flip-flops with set and reset functionality. Features CMOS technology, operating from a 2V to 6V supply voltage with a maximum frequency of 60MHz. Surface mountable in a 16-TSSOP package with gold contact plating. Offers a propagation delay of 175ns and a turn-on delay time of 14ns, with output currents of ±5.2mA. Suitable for applications requiring high-speed logic operations across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC112PWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC112PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
