
Dual monostable multivibrator IC featuring CMOS technology and Schmitt trigger inputs. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers independent circuits with a propagation delay of 25ns and turn-on delay time of 480ns. Supports a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a 16-pin TSSOP for surface mounting, with a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD74HC123PWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 480ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC123PWTE4 to view detailed technical specifications.
No datasheet is available for this part.
