
Quad buffer with 3-state outputs, featuring 4 independent buffer elements, each with one input and one output. This high-speed CMOS logic component operates with a supply voltage range of 2V to 6V and offers a wide operating temperature range from -55°C to 125°C. The surface-mount SOIC package with gold contact plating ensures reliable connections. Key electrical characteristics include a low quiescent current of 8µA and output drive capabilities of ±7.8mA. Designed for 3-state operation, this buffer is RoHS compliant.
Texas Instruments CD74HC125ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC125ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
