Automotive 4-channel, 3-state buffer with non-inverting logic function. Operates from a 2V to 6V supply voltage, featuring a 5V operating voltage. CMOS technology provides 7.8mA high-level and low-level output current. Packaged in a 14-TSSOP with gold contact plating, this surface-mount component offers a 100ns propagation delay and operates across a -40°C to 125°C temperature range.
Texas Instruments CD74HC125QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC125QPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
