
Quad 1-bit buffer/driver with true output, featuring 3-state outputs and CMOS technology. Operates from a 2V to 6V supply voltage range, with a maximum operating temperature of 125°C and a minimum of -55°C. Offers 4 independent channels, each with one bit, and supports 7.8mA high and low level output current. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component boasts a propagation delay of 17ns.
Texas Instruments CD74HC126ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC126ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
