CMOS 3-to-8 Decoder/Demultiplexer IC, featuring 3 input lines and 8 output lines. This single circuit offers a 6V maximum supply voltage and operates across a -55°C to 125°C temperature range. It provides 5.2mA high and low level output current, with a propagation delay of 36ns. Packaged in a 16-TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74HC137PWTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 270ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC137PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
