
Schmitt Trigger Inverter IC, CMOS technology, featuring 6 independent inverter circuits. Operates with a supply voltage range of 2V to 6V, offering a high level output current of -5.2mA and a low level output current of 5.2mA. This surface mount component is housed in a 14-pin SOIC package with gold contact plating. It boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 205ns.
Texas Instruments CD74HC14M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 205ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 29ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC14M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
