
Quad 2-to-1 line multiplexer IC featuring true outputs. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 21ns. This surface mount device supports 8 inputs and 4 outputs, with independent circuits for versatile logic routing. It handles a high and low level output current of 5.2mA, functioning across an extended temperature range from -55°C to 125°C.
Texas Instruments CD74HC157ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC157ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
