
The CD74HC157MTG4 is a 74HC series 8-input 4-output 2-line to 1-line multiplexer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a SOIC package. The device has a propagation delay of 21ns and can handle a maximum supply voltage of 6V. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Texas Instruments CD74HC157MTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC157MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
