Texas Instruments CD74HC158E technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Propagation Delay | 24ns |
| RoHS Compliant | No |
| Series | CD74HC158 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD74HC158E to view detailed technical specifications.
No datasheet is available for this part.
