
High-speed CMOS logic 4-bit binary counter, operating up to 35MHz, features negative edge clock triggering and asynchronous reset. This unidirectional up-counter offers a wide operating temperature range of -55°C to 125°C and a supply voltage from 2V to 6V. Designed for surface mounting in a 16-SOIC package with gold contact plating, it boasts a propagation delay of 315ns and a quiescent current of 8uA. RoHS compliant and lead-free, this component is ideal for digital logic applications.
Texas Instruments CD74HC161M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 315ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 315ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC161M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
