
8-Bit Serial-In/Parallel-Out Shift Register, CMOS technology, operating from a 2V to 6V supply with a typical 5V operating voltage. Features 2 input lines and 8 push-pull output lines, offering a propagation delay of 29ns. This unidirectional shift register is housed in a 14-SOIC package with gold contact plating, suitable for surface mounting. Designed for a wide operating temperature range of -55°C to 125°C, it is lead-free and RoHS compliant.
Texas Instruments CD74HC164ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 255ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC164ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
