
8-Bit Serial-In/Parallel-Out Shift Register, CMOS technology, operating from 2V to 6V supply. Features a maximum operating frequency of 60MHz and a propagation delay of 29ns. This unidirectional, surface-mount component is housed in a 14-SOIC package with gold contact plating. It offers 8 parallel outputs and operates within a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74HC164MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 160uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 255ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC164MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
