
High-speed CMOS logic 8-bit parallel-in/serial-out shift register featuring 2V to 6V operating supply voltage and 28ns propagation delay. This unidirectional, through-hole mount component utilizes CMOS technology and offers 8 bits per element with a single circuit and one element. It operates within a temperature range of -55°C to 125°C, is lead-free and RoHS compliant, and comes in a 16-PDIP package with gold contact plating.
Texas Instruments CD74HC165EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC165EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
