
8-bit parallel-in, serial-out shift register featuring complementary outputs. This CMOS logic IC operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 28ns and a turn-on delay time of 265ns. The component is designed for surface mounting in a 16-pin SOIC package and is RoHS compliant.
Texas Instruments CD74HC165MTG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC165MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
