
Positive edge-triggered D-type flip-flop IC, featuring 4 bits per element and 4 circuits for parallel data storage. Operates with a 2V to 6V supply voltage, supporting up to 60MHz clock frequencies. Offers a 7.8mA output current capability at both high and low levels, with a 3-state, non-inverting output. Packaged in a 16-pin SOIC (PDSO16) surface mount format, suitable for operation between -55°C and 125°C. CMOS technology ensures efficient performance with a propagation delay of 200ns.
Texas Instruments CD74HC173MT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 17ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC173MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
