
Dual 4-input NAND gate IC featuring high-speed CMOS technology. Operates with supply voltages from 2V to 6V, offering 5.2mA high-level and 4mA low-level output current. This surface-mount component comes in a 14-SOIC package with gold contact plating, suitable for operation between -55°C and 125°C. Propagation delay is 17ns, with a quiescent current of 2uA.
Texas Instruments CD74HC20MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC20MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
