
The CD74HC21MT is a dual AND gate logic IC from Texas Instruments, featuring a SOIC-14 package and surface mount termination. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The propagation delay is 19ns, and the quiescent current is 2uA. The CD74HC21MT is available in a tape and reel packaging with 250 units per package.
Texas Instruments CD74HC21MT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC21MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
