
Dual monostable multivibrator IC featuring high-speed CMOS logic. Two independent circuits provide precise timing control with Schmitt trigger inputs for improved noise immunity. Operating from a 2V to 6V supply, this component offers a 5.2mA output current and a propagation delay of 18ns. Packaged in a 16-SOIC with gold contact plating, it supports surface mounting and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC221MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 36ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC221MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
