
High-speed CMOS octal buffer/line driver featuring 8 non-inverting channels with 3-state outputs. Operates with supply voltages from 2V to 6V, offering a propagation delay of 19ns. This through-hole component is housed in a 20-PDIP package with gold contact plating and supports a wide operating temperature range of -55°C to 125°C. Ideal for buffering and line driving applications requiring high speed and low quiescent current.
Texas Instruments CD74HC244E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC244E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
