
8-bit, 3-state, bidirectional CMOS bus transceiver with non-inverting logic. Features 8 channels, 2V to 6V supply voltage range, and operates from -55°C to 125°C. Through-hole mounting in a 20-pin PDIP package with gold contact plating. Offers 110ns propagation delay and 5.2mA output current.
Texas Instruments CD74HC245E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 5.08mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Thickness | 4.57mm |
| Turn-On Delay Time | 225ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC245E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
