
8-bit bidirectional transceiver, featuring true output and 3-state capability. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers a high level output current of 5.2mA and low level output current of 5.2mA. Designed for through-hole mounting in a 20-pin PDIP package, it boasts a wide operating temperature range from -55°C to 125°C. Propagation delay is 110ns, with a turn-on delay time of 225ns.
Texas Instruments CD74HC245EE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC245EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
