High-speed CMOS logic octal-bus transceiver, featuring 8 bidirectional, non-inverting channels with 3-state outputs. Operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. Offers a propagation delay of 110ns and a turn-on delay time of 225ns. Designed for surface mounting in a 20-SOIC package with gold contact plating. RoHS compliant and suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC245M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 80uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 225ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC245M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
