
8-bit universal shift register, CMOS technology, featuring 3-state outputs and bidirectional data flow. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a propagation delay of 34ns and a turn-on delay time of 300ns. Designed for surface mounting in a 20-SOIC package, with a wide operating temperature range from -55°C to 125°C. High level and low level output current capabilities of 7.8mA.
Texas Instruments CD74HC299M96G4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC299M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
