
Octal positive-edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits and CMOS technology. Operates from 2V to 6V supply voltage with a maximum frequency of 23MHz. Offers non-inverting logic with a propagation delay of 250ns and turn-on delay of 15ns. Packaged in a 20-SOIC surface mount configuration with gold contact plating, suitable for temperatures from -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74HC374M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 23MHz |
| High Level Output Current | -7.8mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC374M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
