
Dual decade ripple counter IC, featuring CMOS technology for high-speed operation up to 35MHz. This component offers asynchronous reset and operates on a supply voltage range of 2V to 6V. Designed for through-hole mounting in a 16-PDIP package with gold contact plating, it functions with negative edge clock triggering and supports unidirectional up counting. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant logic IC provides a propagation delay of 550ns.
Texas Instruments CD74HC390E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 550ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC390E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
