
Dual decade ripple counters, featuring high-speed CMOS logic, operate with a negative edge clock trigger and support asynchronous reset. These surface-mount devices offer a maximum operating frequency of 35MHz and a propagation delay of 550ns, functioning across a supply voltage range of 2V to 6V. With two 4-bit counting elements, they are designed for up, unidirectional counting and operate within a temperature range of -55°C to 125°C. The components are lead-free, RoHS compliant, and packaged in tape and reel.
Texas Instruments CD74HC390M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 550ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC390M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
