
The CD74HC393MTG4 is a 4-bit counter IC from Texas Instruments, featuring a negative edge trigger and unidirectional operation. It has a maximum operating frequency of 35MHz and can withstand temperatures between -55°C and 125°C. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. It is part of the 74HC series of CMOS logic ICs.
Texas Instruments CD74HC393MTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 430ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC393MTG4 to view detailed technical specifications.
No datasheet is available for this part.
