The 74HC 4-Bit Demultiplexer is a high-speed logic IC with a bandwidth of 200MHz. It is packaged in a SOIC package and is suitable for operation over the temperature range of -55°C to 125°C. The device is RoHS compliant and has a maximum supply current of 16uA. It is a single-supply device with a maximum supply voltage of 10V and a minimum supply voltage of 2V.
Texas Instruments CD74HC4016MTG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 170R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4016MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
