
High-speed CMOS logic decade counter/divider featuring 10 decoded outputs. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting positive edge clock triggering. Offers an asynchronous reset function and a maximum operating frequency of 60MHz. This surface-mount component, housed in a 16-TSSOP package, boasts a wide operating temperature range from -55°C to 125°C and a low quiescent current of 8uA.
Texas Instruments CD74HC4017PWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 375ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4017PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
