
The CD74HC4046AM96 is a 16-pin SOIC packaged CMOS clock generator/synthesizer with a lead-frame SMT package. It operates over a temperature range of -55°C to 125°C and has a supply voltage range of 2V to 6V. The device is designed for surface mount applications and has a seated plane height of 1.75mm. It is compliant with Jedec MS-012AC standards.
Texas Instruments CD74HC4046AM96 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Input Logic Level | CMOS |
| Output Logic Level | CMOS |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CD74HC4046AM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.