
High-speed CMOS logic hex inverting buffers designed for surface mounting in a SO package with gold contact plating. This component features six independent inverting buffer circuits, each with a single input and output. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from 2V to 6V. Key electrical specifications include a propagation delay of 14ns, a quiescent current of 2µA, and output current capabilities of ±5.2mA. This RoHS compliant, lead-free integrated circuit is supplied in tape and reel packaging.
Texas Instruments CD74HC4049NSRG4 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4049NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
