High-speed CMOS logic hex inverting buffers, featuring 6 independent inverting buffer circuits. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 14ns. Supports output currents of 5.2mA (low level) and -5.2mA (high level). Packaged in a 16-TSSOP surface-mount configuration, this component functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74HC4049PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4049PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
