High-speed CMOS logic hex inverting buffer, featuring 6 independent inverting buffer/converter circuits. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 14ns. Designed for surface mounting in a 16-TSSOP package with gold contact plating. Supports a wide operating temperature range from -55°C to 125°C, with a low quiescent current of 2uA.
Texas Instruments CD74HC4049PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4049PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
