
High-speed CMOS logic hex non-inverting buffers with 6 channels, each featuring a single input and output. Operating from a 2V to 6V supply, this surface-mount component offers a propagation delay of 14ns and a turn-on delay time of 130ns. It supports high-level output current of -5.2mA and low-level output current of 5.2mA, with a quiescent current of 2uA. The device is RoHS compliant and operates across a temperature range of -55°C to 125°C, packaged in a 16-SOIC format with gold contact plating.
Texas Instruments CD74HC4050M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4050M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
