Dual 4:1 differential analog multiplexer featuring a 185MHz -3dB bandwidth. This surface mount IC operates with a dual supply voltage range of 1V to 5V, and a single supply voltage range of 2V to 6V. It offers 25mA high and low level output current, with a nominal supply current of 16µA. The component is housed in a lead-free SOIC package with gold contact plating, suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC4052NSR technical specifications.
| -3db Bandwidth | 185MHz |
| Bandwidth | 185MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4052NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
