Texas Instruments CD74HC4052NSRE4 technical specifications.
| Bandwidth | 185MHz |
| Package/Case | SO |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| On-State Resistance | 130R |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4052NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
