The CD74HC4052NSRG4 is a dual 4-bit multiplexer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a bandwidth of 185MHz. The device is supplied with a voltage between 2V and 6V and draws a nominal current of 16uA. It is available in a surface mount SOP16 package and is compliant with RoHS regulations.
Texas Instruments CD74HC4052NSRG4 technical specifications.
| -3db Bandwidth | 185MHz |
| Bandwidth | 185MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4052NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
