
Analog multiplexer IC featuring a 4:1 differential, 1-channel configuration with 2 circuits. Operates with dual supply voltages from 1V to 5V, and single supply voltages from 2V to 6V. Offers a -3dB bandwidth of 185MHz and a propagation delay of 60ns. Packaged in a 16-TSSOP with gold contact plating, suitable for surface mounting. Operating temperature range is -55°C to 125°C.
Texas Instruments CD74HC4052PWR technical specifications.
| -3db Bandwidth | 185MHz |
| Bandwidth | 185MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Throw Configuration | SP4T |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4052PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
