
3-channel analog switch, 2:1 (SPDT) multiplexer/demultiplexer with a 200MHz bandwidth. Operates with single or dual supply voltages from 1V to 6V, featuring a maximum dual supply voltage of 5V. Offers 25mA high and low level output current, with an on-state resistance of 130 Ohms. This surface mount device is packaged in a 16-SOIC with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC4053M96G4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 3 |
| On-State Resistance | 130R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4053M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
