
14-bit up binary counter, negative edge triggered, asynchronous reset. Features CMOS technology, operating voltage range of 2V to 6V, and a maximum frequency of 35MHz. Housed in a 16-pin PDIP package for through-hole mounting, this RoHS compliant component offers a propagation delay of 450ns and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HC4060EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4060EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
