Quadruple SPST analog switch IC featuring 4 channels and 4 circuits. Operates with a 2V to 10V supply voltage range and offers a 200MHz -3dB bandwidth. This surface mount component is housed in a 14-TSSOP package with gold contact plating. It supports a wide operating temperature range from -55°C to 125°C and has a low maximum supply current of 16µA.
Texas Instruments CD74HC4066PWG4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4066PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
