
Quad 1:1 analog switch, featuring 4 independent SPST channels. Operates with a single supply voltage from 2V to 10V, supporting a maximum operating temperature of 125°C and a minimum of -55°C. Offers a 200MHz bandwidth and 70 Ohm drain-to-source resistance. Packaged in a 14-TSSOP with gold contact plating, this surface-mount component is RoHS compliant.
Texas Instruments CD74HC4066PWR technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Drain to Source Resistance | 70R |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 1mm |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8us |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4066PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
