
8-Stage Shift-and-Store Bus Register, CMOS technology, featuring 3-state outputs. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 33ns. This unidirectional shift register supports 8 bits and includes 3 input and 3 output lines. Packaged in a 16-PDIP with gold contact plating, it is suitable for through-hole mounting and operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74HC4094E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4094E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
